150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1D151MCL1GS

DigiKey Part Number
493-4373-2-ND - Tape & Reel (TR)
493-4373-1-ND - Cut Tape (CT)
493-4373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D151MCL1GS
Description
CAP ALUM POLY 150UF 20% 20V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D151MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
20 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
33mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
101,78100 €17,81 €
501,41560 €70,78 €
1001,30010 €130,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,10158 €550,79 €
1.0001,03916 €1.039,16 €
1.5001,00768 €1.511,52 €
2.5000,97258 €2.431,45 €
3.5000,95196 €3.331,86 €
5.0000,93205 €4.660,25 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €