



PCV1C560MCL1GS | |
|---|---|
DigiKey Part Number | 493-4362-2-ND - Tape & Reel (TR) 493-4362-1-ND - Cut Tape (CT) 493-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C560MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS1C560MCN1GS | Nichicon | 1.000 | 493-3850-1-ND | 1,26000 € | Similar |
| EEH-ZC1E560P | Panasonic Industry | 1.946 | P15460CT-ND | 1,84000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,86200 € | 8,62 € |
| 50 | 0,66500 € | 33,25 € |
| 100 | 0,60270 € | 60,27 € |
| 500 | 0,49564 € | 247,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46193 € | 461,93 € |
| 2.000 | 0,43391 € | 867,82 € |
| 3.000 | 0,41977 € | 1.259,31 € |
| 5.000 | 0,40402 € | 2.020,10 € |
| 7.000 | 0,39476 € | 2.763,32 € |
| 10.000 | 0,38582 € | 3.858,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




