



PCV1C560MCL1GS | |
|---|---|
DigiKey Part Number | 493-4362-2-ND - Tape & Reel (TR) 493-4362-1-ND - Cut Tape (CT) 493-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C560MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS1C560MCN1GS | Nichicon | 1.000 | 493-3850-1-ND | 1,27000 € | Similar |
| EEH-ZC1E560P | Panasonic Industry | 1.846 | P15460CT-ND | 1,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,67020 € | 33,51 € |
| 100 | 0,60760 € | 60,76 € |
| 500 | 0,49962 € | 249,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46563 € | 465,63 € |
| 2.000 | 0,43738 € | 874,76 € |
| 3.000 | 0,42313 € | 1.269,39 € |
| 5.000 | 0,40725 € | 2.036,25 € |
| 7.000 | 0,39791 € | 2.785,37 € |
| 10.000 | 0,38890 € | 3.889,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

