



PCV1C271MCL1GS | |
|---|---|
DigiKey Part Number | 493-4365-2-ND - Tape & Reel (TR) 493-4365-1-ND - Cut Tape (CT) 493-4365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C271MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69900 € | 16,99 € |
| 50 | 1,34720 € | 67,36 € |
| 100 | 1,23630 € | 123,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06745 € | 426,98 € |
| 800 | 1,00376 € | 803,01 € |
| 1.200 | 0,97163 € | 1.165,96 € |
| 2.000 | 0,93583 € | 1.871,66 € |
| 2.800 | 0,91478 € | 2.561,38 € |
| 4.000 | 0,89446 € | 3.577,84 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

