



PCV1C151MCL2GS | |
|---|---|
DigiKey Part Number | 493-4525-2-ND - Tape & Reel (TR) 493-4525-1-ND - Cut Tape (CT) 493-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C151MCL2GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C151MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 34mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50700 € | 15,07 € |
| 50 | 1,18960 € | 59,48 € |
| 100 | 1,08920 € | 108,92 € |
| 500 | 0,91678 € | 458,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86250 € | 862,50 € |
| 2.000 | 0,81744 € | 1.634,88 € |
| 3.000 | 0,79471 € | 2.384,13 € |
| 5.000 | 0,76939 € | 3.846,95 € |
| 7.000 | 0,75451 € | 5.281,57 € |
| 10.000 | 0,74014 € | 7.401,40 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

