



PCV1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4363-2-ND - Tape & Reel (TR) 493-4363-1-ND - Cut Tape (CT) 493-4363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C101MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,01660 € | 50,83 € |
| 100 | 0,92840 € | 92,84 € |
| 500 | 0,77660 € | 388,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72883 € | 728,83 € |
| 2.000 | 0,68916 € | 1.378,32 € |
| 3.000 | 0,66914 € | 2.007,42 € |
| 5.000 | 0,64684 € | 3.234,20 € |
| 7.000 | 0,63374 € | 4.436,18 € |
| 10.000 | 0,62108 € | 6.210,80 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

