



PCS1C820MCL9GS | |
|---|---|
DigiKey Part Number | 493-3983-2-ND - Tape & Reel (TR) 493-3983-1-ND - Cut Tape (CT) 493-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C820MCL9GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C820MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91400 € | 9,14 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,64200 € | 64,20 € |
| 500 | 0,52974 € | 264,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48752 € | 487,52 € |
| 2.000 | 0,45845 € | 916,90 € |
| 3.000 | 0,44379 € | 1.331,37 € |
| 5.000 | 0,42745 € | 2.137,25 € |
| 7.000 | 0,41785 € | 2.924,95 € |
| 10.000 | 0,40858 € | 4.085,80 € |
| 12.000 | 0,40417 € | 4.850,04 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

