



PCS1C121MCL1GS | |
|---|---|
DigiKey Part Number | 493-3984-2-ND - Tape & Reel (TR) 493-3984-1-ND - Cut Tape (CT) 493-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C121MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,73960 € | 36,98 € |
| 100 | 0,67150 € | 67,15 € |
| 500 | 0,55434 € | 277,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51745 € | 517,45 € |
| 2.000 | 0,48679 € | 973,58 € |
| 3.000 | 0,47132 € | 1.413,96 € |
| 5.000 | 0,45409 € | 2.270,45 € |
| 7.000 | 0,44396 € | 3.107,72 € |
| 10.000 | 0,43418 € | 4.341,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


