



PCS1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-3978-2-ND - Tape & Reel (TR) 493-3978-1-ND - Cut Tape (CT) 493-3978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1A271MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,73460 € | 36,73 € |
| 100 | 0,66710 € | 66,71 € |
| 500 | 0,55078 € | 275,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51417 € | 514,17 € |
| 2.000 | 0,48375 € | 967,50 € |
| 3.000 | 0,46841 € | 1.405,23 € |
| 5.000 | 0,45130 € | 2.256,50 € |
| 7.000 | 0,44125 € | 3.088,75 € |
| 10.000 | 0,43155 € | 4.315,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

