Similar




PCR2A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-13792-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR2A220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 39mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR2A220MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 39mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV1K220MCL1GS | Nichicon | 5.353 | 493-4569-1-ND | 4,39000 € | Similar |


