



PCR1V151MCL6GS | |
|---|---|
DigiKey Part Number | 493-13761-2-ND - Tape & Reel (TR) 493-13761-1-ND - Cut Tape (CT) 493-13761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1V151MCL6GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1V151MCL6GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,33680 € | 66,84 € |
| 100 | 1,22660 € | 122,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03704 € | 518,52 € |
| 1.000 | 0,97742 € | 977,42 € |
| 1.500 | 0,94734 € | 1.421,01 € |
| 2.500 | 0,91383 € | 2.284,58 € |
| 3.500 | 0,89413 € | 3.129,45 € |
| 5.000 | 0,87511 € | 4.375,55 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


