
PCR1K680MCS1GS | |
|---|---|
DigiKey Part Number | PCR1K680MCS1GTR-ND - Tape & Reel (TR) 493-PCR1K680MCS1GSCT-ND - Cut Tape (CT) 493-PCR1K680MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1K680MCS1GS |
Description | CAP ALUM POLY 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 2,06880 € | 103,44 € |
| 100 | 1,94570 € | 194,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,76110 € | 704,44 € |
| 800 | 1,69245 € | 1.353,96 € |
| 1.200 | 1,65805 € | 1.989,66 € |
| 2.000 | 1,61993 € | 3.239,86 € |
| 2.800 | 1,59764 € | 4.473,39 € |
| 4.000 | 1,57619 € | 6.304,76 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

