



PCR1J560MCL1GS | |
|---|---|
DigiKey Part Number | 493-13781-2-ND - Tape & Reel (TR) 493-13781-1-ND - Cut Tape (CT) 493-13781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1J560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1J560MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,74000 € | 17,40 € |
| 50 | 1,38100 € | 69,05 € |
| 100 | 1,26770 € | 126,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,09513 € | 438,05 € |
| 800 | 1,03005 € | 824,04 € |
| 1.200 | 0,99722 € | 1.196,66 € |
| 2.000 | 0,96064 € | 1.921,28 € |
| 2.800 | 0,93914 € | 2.629,59 € |
| 4.000 | 0,91838 € | 3.673,52 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

