



PCR1J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-13778-2-ND - Tape & Reel (TR) 493-13778-1-ND - Cut Tape (CT) 493-13778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1J220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1J220MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 48mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31700 € | 13,17 € |
| 50 | 1,03340 € | 51,67 € |
| 100 | 0,94380 € | 94,38 € |
| 500 | 0,78980 € | 394,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74131 € | 741,31 € |
| 2.000 | 0,70104 € | 1.402,08 € |
| 3.000 | 0,68073 € | 2.042,19 € |
| 5.000 | 0,65810 € | 3.290,50 € |
| 7.000 | 0,64480 € | 4.513,60 € |
| 10.000 | 0,63196 € | 6.319,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

