PCR1J120MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 900
Unit Price: 1,96000 €
Datasheet
12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 51mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 51mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1J120MCL1GS

DigiKey Part Number
493-13776-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCR1J120MCL1GS
Description
CAP ALUM POLY 12UF 20% 63V SMD
Customer Reference
Detailed Description
12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 51mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1J120MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
51mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes