



PCR1E271MCL1GS | |
|---|---|
DigiKey Part Number | 493-13754-2-ND - Tape & Reel (TR) 493-13754-1-ND - Cut Tape (CT) 493-13754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1E271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1E271MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95400 € | 19,54 € |
| 50 | 1,55860 € | 77,93 € |
| 100 | 1,43380 € | 143,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24390 € | 497,56 € |
| 800 | 1,17229 € | 937,83 € |
| 1.200 | 1,13617 € | 1.363,40 € |
| 2.000 | 1,09592 € | 2.191,84 € |
| 2.800 | 1,07228 € | 3.002,38 € |
| 4.000 | 1,04944 € | 4.197,76 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

