



PCR1D561MCL1GS | |
|---|---|
DigiKey Part Number | 493-13746-2-ND - Tape & Reel (TR) 493-13746-1-ND - Cut Tape (CT) 493-13746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1D561MCL1GS |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D561MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,44000 € | 24,40 € |
| 50 | 1,96380 € | 98,19 € |
| 100 | 1,81380 € | 181,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55584 € | 777,92 € |
| 1.000 | 1,47475 € | 1.474,75 € |
| 1.500 | 1,43385 € | 2.150,78 € |
| 2.500 | 1,38829 € | 3.470,72 € |
| 3.500 | 1,36151 € | 4.765,28 € |
| 5.000 | 1,33565 € | 6.678,25 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

