



PCR1D331MCL1GS | |
|---|---|
DigiKey Part Number | 493-13744-2-ND - Tape & Reel (TR) 493-13744-1-ND - Cut Tape (CT) 493-13744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1D331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D331MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,03300 € | 20,33 € |
| 50 | 1,62380 € | 81,19 € |
| 100 | 1,49480 € | 149,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27278 € | 636,39 € |
| 1.000 | 1,20298 € | 1.202,98 € |
| 1.500 | 1,16777 € | 1.751,65 € |
| 2.500 | 1,12854 € | 2.821,35 € |
| 3.500 | 1,10549 € | 3.869,22 € |
| 5.000 | 1,08322 € | 5.416,10 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

