



PCR1D151MCL1GS | |
|---|---|
DigiKey Part Number | 493-13742-2-ND - Tape & Reel (TR) 493-13742-1-ND - Cut Tape (CT) 493-13742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1D151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 39mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 39mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,44100 € | 14,41 € |
| 50 | 1,13400 € | 56,70 € |
| 100 | 1,03750 € | 103,75 € |
| 500 | 0,87116 € | 435,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77718 € | 777,18 € |
| 2.000 | 0,73578 € | 1.471,56 € |
| 3.000 | 0,71489 € | 2.144,67 € |
| 5.000 | 0,70624 € | 3.531,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

