Similar




PCR1C121MCL1GS | |
|---|---|
DigiKey Part Number | 493-13731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR1C121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C121MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |


