



PCR1A152MCL1GS | |
|---|---|
DigiKey Part Number | 493-13729-2-ND - Tape & Reel (TR) 493-13729-1-ND - Cut Tape (CT) 493-13729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1A152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1A152MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,03800 € | 30,38 € |
| 50 | 2,46640 € | 123,32 € |
| 100 | 2,28630 € | 228,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,01220 € | 804,88 € |
| 800 | 1,90893 € | 1.527,14 € |
| 1.200 | 1,85686 € | 2.228,23 € |
| 2.000 | 1,79883 € | 3.597,66 € |
| 2.800 | 1,76473 € | 4.941,24 € |
| 4.000 | 1,73179 € | 6.927,16 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

