Similar
Similar




PCR1A121MCL1GS | |
|---|---|
DigiKey Part Number | 493-13721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR1A121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1A121MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS1A121MCL1GS | Nichicon | 1.153 | 493-3976-1-ND | 1,34000 € | Similar |
| APXE100ARA121MF61G | Chemi-Con | 0 | 565-3200-1-ND | 0,48000 € | Similar |



