Similar




PCR1A102MCL1GS | |
|---|---|
DigiKey Part Number | 493-13727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR1A102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1A102MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG1A102MCL1GS | Nichicon | 981 | 493-3094-1-ND | 2,18000 € | Similar |


