Similar




PCR0J181MCL1GS | |
|---|---|
DigiKey Part Number | 493-13712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR0J181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR0J181MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 180 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 55mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG0J181MCL1GS | Nichicon | 1.000 | 493-4586-1-ND | 1,61000 € | Similar |


