68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1V680MCL4GS

DigiKey Part Number
PCM1V680MCL4GTR-ND - Tape & Reel (TR)
493-PCM1V680MCL4GSCT-ND - Cut Tape (CT)
493-PCM1V680MCL4GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1V680MCL4GS
Description
CAP ALUM POLY 68UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
31mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,41200 €14,12 €
501,11060 €55,53 €
1001,01560 €101,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,80787 €727,08 €
1.8000,76390 €1.375,02 €
2.7000,74173 €2.002,67 €
4.5000,71703 €3.226,63 €
6.3000,70251 €4.425,81 €
9.0000,68849 €6.196,41 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €