
PCM1V271MCL1GS | |
|---|---|
DigiKey Part Number | PCM1V271MCL1GTR-ND - Tape & Reel (TR) 493-PCM1V271MCL1GSCT-ND - Cut Tape (CT) 493-PCM1V271MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1V271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,43200 € | 24,32 € |
| 50 | 1,95700 € | 97,85 € |
| 100 | 1,80740 € | 180,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47248 € | 736,24 € |
| 1.000 | 1,39469 € | 1.394,69 € |
| 1.500 | 1,35545 € | 2.033,17 € |
| 2.500 | 1,31173 € | 3.279,33 € |
| 3.500 | 1,28605 € | 4.501,17 € |
| 5.000 | 1,26124 € | 6.306,20 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

