
PCM1V151MCL6GS | |
|---|---|
DigiKey Part Number | PCM1V151MCL6GTR-ND - Tape & Reel (TR) 493-PCM1V151MCL6GSCT-ND - Cut Tape (CT) 493-PCM1V151MCL6GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1V151MCL6GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99900 € | 19,99 € |
| 50 | 1,59540 € | 79,77 € |
| 100 | 1,46800 € | 146,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24918 € | 624,59 € |
| 1.000 | 1,18035 € | 1.180,35 € |
| 1.500 | 1,14564 € | 1.718,46 € |
| 2.500 | 1,10697 € | 2.767,43 € |
| 3.500 | 1,08423 € | 3.794,81 € |
| 5.000 | 1,06228 € | 5.311,40 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

