
PCM1K470MCL1GS | |
|---|---|
DigiKey Part Number | PCM1K470MCL1GTR-ND - Tape & Reel (TR) 493-PCM1K470MCL1GSCT-ND - Cut Tape (CT) 493-PCM1K470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1K470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,25500 € | 22,55 € |
| 50 | 1,80840 € | 90,42 € |
| 100 | 1,66770 € | 166,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42578 € | 712,89 € |
| 1.000 | 1,34971 € | 1.349,71 € |
| 1.500 | 1,31135 € | 1.967,03 € |
| 2.500 | 1,26859 € | 3.171,48 € |
| 3.500 | 1,24347 € | 4.352,15 € |
| 5.000 | 1,21921 € | 6.096,05 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

