
PCM1J680MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J680MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J680MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,20600 € | 22,06 € |
| 50 | 1,76740 € | 88,37 € |
| 100 | 1,62900 € | 162,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39132 € | 695,66 € |
| 1.000 | 1,31655 € | 1.316,55 € |
| 1.500 | 1,27885 € | 1.918,28 € |
| 2.500 | 1,23683 € | 3.092,08 € |
| 3.500 | 1,21214 € | 4.242,49 € |
| 5.000 | 1,18830 € | 5.941,50 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

