
PCM1H390MCL1GS | |
|---|---|
DigiKey Part Number | PCM1H390MCL1GTR-ND - Tape & Reel (TR) 493-PCM1H390MCL1GSCT-ND - Cut Tape (CT) 493-PCM1H390MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1H390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,09840 € | 54,92 € |
| 100 | 1,00420 € | 100,42 € |
| 500 | 0,84216 € | 421,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79118 € | 791,18 € |
| 2.000 | 0,74883 € | 1.497,66 € |
| 3.000 | 0,72747 € | 2.182,41 € |
| 5.000 | 0,70366 € | 3.518,30 € |
| 7.000 | 0,68968 € | 4.827,76 € |
| 10.000 | 0,67618 € | 6.761,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

