
PCM1E560MCL1GS | |
|---|---|
DigiKey Part Number | PCM1E560MCL1GTR-ND - Tape & Reel (TR) 493-PCM1E560MCL1GSCT-ND - Cut Tape (CT) 493-PCM1E560MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1E560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 43mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 43mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,71460 € | 35,73 € |
| 100 | 0,64860 € | 64,86 € |
| 500 | 0,53492 € | 267,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49914 € | 499,14 € |
| 2.000 | 0,46940 € | 938,80 € |
| 3.000 | 0,45440 € | 1.363,20 € |
| 5.000 | 0,43768 € | 2.188,40 € |
| 7.000 | 0,42786 € | 2.995,02 € |
| 10.000 | 0,41837 € | 4.183,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

