
PCM1E271MCL1GS | |
|---|---|
DigiKey Part Number | PCM1E271MCL1GTR-ND - Tape & Reel (TR) 493-PCM1E271MCL1GSCT-ND - Cut Tape (CT) 493-PCM1E271MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1E271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,00200 € | 20,02 € |
| 50 | 1,59780 € | 79,89 € |
| 100 | 1,47050 € | 147,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,27678 € | 510,71 € |
| 800 | 1,20375 € | 963,00 € |
| 1.200 | 1,16691 € | 1.400,29 € |
| 2.000 | 1,12585 € | 2.251,70 € |
| 2.800 | 1,10173 € | 3.084,84 € |
| 4.000 | 1,07843 € | 4.313,72 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |


