
PCM1E221MCL1GS | |
|---|---|
DigiKey Part Number | PCM1E221MCL1GTR-ND - Tape & Reel (TR) 493-PCM1E221MCL1GSCT-ND - Cut Tape (CT) 493-PCM1E221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1E221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07700 € | 20,77 € |
| 50 | 1,66020 € | 83,01 € |
| 100 | 1,52880 € | 152,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30262 € | 651,31 € |
| 1.000 | 1,23151 € | 1.231,51 € |
| 1.500 | 1,19564 € | 1.793,46 € |
| 2.500 | 1,15567 € | 2.889,17 € |
| 3.500 | 1,13218 € | 3.962,63 € |
| 5.000 | 1,10950 € | 5.547,50 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

