
PCM1D681MCL1GS | |
|---|---|
DigiKey Part Number | PCM1D681MCL1GTR-ND - Tape & Reel (TR) 493-PCM1D681MCL1GSCT-ND - Cut Tape (CT) 493-PCM1D681MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1D681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,77900 € | 27,79 € |
| 50 | 2,24760 € | 112,38 € |
| 100 | 2,08010 € | 208,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,73378 € | 693,51 € |
| 800 | 1,64139 € | 1.313,11 € |
| 1.200 | 1,59478 € | 1.913,74 € |
| 2.000 | 1,54286 € | 3.085,72 € |
| 2.800 | 1,51234 € | 4.234,55 € |
| 4.000 | 1,48287 € | 5.931,48 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

