
PCM1D331MCL6GS | |
|---|---|
DigiKey Part Number | PCM1D331MCL6GTR-ND - Tape & Reel (TR) 493-PCM1D331MCL6GSCT-ND - Cut Tape (CT) 493-PCM1D331MCL6GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1D331MCL6GS |
Description | CAP ALUM POLY 330UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,06600 € | 20,66 € |
| 50 | 1,65160 € | 82,58 € |
| 100 | 1,52100 € | 152,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29634 € | 648,17 € |
| 1.000 | 1,22569 € | 1.225,69 € |
| 1.500 | 1,19007 € | 1.785,11 € |
| 2.500 | 1,15036 € | 2.875,90 € |
| 3.500 | 1,12702 € | 3.944,57 € |
| 5.000 | 1,10450 € | 5.522,50 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

