
PCM1D331MCL1GS | |
|---|---|
DigiKey Part Number | PCM1D331MCL1GTR-ND - Tape & Reel (TR) 493-PCM1D331MCL1GSCT-ND - Cut Tape (CT) 493-PCM1D331MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1D331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09200 € | 20,92 € |
| 50 | 1,67240 € | 83,62 € |
| 100 | 1,54010 € | 154,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31266 € | 656,33 € |
| 1.000 | 1,24112 € | 1.241,12 € |
| 1.500 | 1,20505 € | 1.807,57 € |
| 2.500 | 1,16484 € | 2.912,10 € |
| 3.500 | 1,14121 € | 3.994,24 € |
| 5.000 | 1,11840 € | 5.592,00 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

