
PCM1D101MCL1GS | |
|---|---|
DigiKey Part Number | PCM1D101MCL1GTR-ND - Tape & Reel (TR) 493-PCM1D101MCL1GSCT-ND - Cut Tape (CT) 493-PCM1D101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1D101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,76420 € | 38,21 € |
| 100 | 0,69420 € | 69,42 € |
| 500 | 0,57386 € | 286,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53596 € | 535,96 € |
| 2.000 | 0,50446 € | 1.008,92 € |
| 3.000 | 0,48857 € | 1.465,71 € |
| 5.000 | 0,47087 € | 2.354,35 € |
| 7.000 | 0,46046 € | 3.223,22 € |
| 10.000 | 0,45041 € | 4.504,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

