
PCM1C681MCL1GS | |
|---|---|
DigiKey Part Number | PCM1C681MCL1GTR-ND - Tape & Reel (TR) 493-PCM1C681MCL1GSCT-ND - Cut Tape (CT) 493-PCM1C681MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1C681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,50900 € | 25,09 € |
| 50 | 2,02120 € | 101,06 € |
| 100 | 1,86730 € | 186,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60298 € | 801,49 € |
| 1.000 | 1,51986 € | 1.519,86 € |
| 1.500 | 1,47795 € | 2.216,93 € |
| 2.500 | 1,43126 € | 3.578,15 € |
| 3.500 | 1,40382 € | 4.913,37 € |
| 5.000 | 1,37732 € | 6.886,60 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

