560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1C561MCL1GS

DigiKey Part Number
PCM1C561MCL1GTR-ND - Tape & Reel (TR)
493-PCM1C561MCL1GSCT-ND - Cut Tape (CT)
493-PCM1C561MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1C561MCL1GS
Description
CAP ALUM POLY 560UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
8000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,13500 €21,35 €
501,70880 €85,44 €
1001,57420 €157,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,36945 €547,78 €
8001,29226 €1.033,81 €
1.2001,25333 €1.504,00 €
2.0001,20995 €2.419,90 €
2.8001,18445 €3.316,46 €
4.0001,15983 €4.639,32 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €