
PCM1C471MCL1GS | |
|---|---|
DigiKey Part Number | PCM1C471MCL1GTR-ND - Tape & Reel (TR) 493-PCM1C471MCL1GSCT-ND - Cut Tape (CT) 493-PCM1C471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1C471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17700 € | 21,77 € |
| 50 | 1,74400 € | 87,20 € |
| 100 | 1,60750 € | 160,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37292 € | 686,46 € |
| 1.000 | 1,29913 € | 1.299,13 € |
| 1.500 | 1,26192 € | 1.892,88 € |
| 2.500 | 1,22045 € | 3.051,12 € |
| 3.500 | 1,19609 € | 4.186,32 € |
| 5.000 | 1,17256 € | 5.862,80 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

