
PCL0G222MCL1GS | |
|---|---|
DigiKey Part Number | PCL0G222MCL1GTR-ND - Tape & Reel (TR) 493-PCL0G222MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCL0G222MCL1GS |
Description | CAP ALUM POLY 2.2MF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2.2 mF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,05760 € | 52,88 € |
| 100 | 0,98280 € | 98,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85622 € | 428,11 € |
| 1.000 | 0,81705 € | 817,05 € |
| 1.500 | 0,79741 € | 1.196,12 € |
| 2.500 | 0,77566 € | 1.939,15 € |
| 3.500 | 0,76293 € | 2.670,26 € |
| 5.000 | 0,75070 € | 3.753,50 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

