
PCL0E272MCL1GS | |
|---|---|
DigiKey Part Number | PCL0E272MCL1GTR-ND - Tape & Reel (TR) PCL0E272MCL1GSCT-ND - Cut Tape (CT) PCL0E272MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCL0E272MCL1GS |
Description | CAP ALUM POLY 2.7MF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2.7 mF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,19820 € | 59,91 € |
| 100 | 1,09710 € | 109,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92318 € | 461,59 € |
| 1.000 | 0,86848 € | 868,48 € |
| 1.500 | 0,84088 € | 1.261,32 € |
| 2.500 | 0,81012 € | 2.025,30 € |
| 3.500 | 0,79205 € | 2.772,18 € |
| 5.000 | 0,77459 € | 3.872,95 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

