
PCL0E271MCL1GS | |
|---|---|
DigiKey Part Number | PCL0E271MCL1GTR-ND - Tape & Reel (TR) PCL0E271MCL1GSCT-ND - Cut Tape (CT) PCL0E271MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCL0E271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 133.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,60260 € | 30,13 € |
| 100 | 0,54520 € | 54,52 € |
| 500 | 0,44630 € | 223,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41514 € | 415,14 € |
| 2.000 | 0,38926 € | 778,52 € |
| 3.000 | 0,37621 € | 1.128,63 € |
| 5.000 | 0,36165 € | 1.808,25 € |
| 7.000 | 0,35309 € | 2.471,63 € |
| 10.000 | 0,34484 € | 3.448,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

