
PCL0E222MCL1GS | |
|---|---|
DigiKey Part Number | PCL0E222MCL1GTR-ND - Tape & Reel (TR) 493-PCL0E222MCL1GSCT-ND - Cut Tape (CT) 493-PCL0E222MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCL0E222MCL1GS |
Description | CAP ALUM POLY 2.2MF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 261 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.22 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 2.2 mF | Height - Seated (Max) 0.291" (7.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,45700 € | 14,57 € |
| 50 | 1,14840 € | 57,42 € |
| 100 | 1,05070 € | 105,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90200 € | 360,80 € |
| 800 | 0,84593 € | 676,74 € |
| 1.200 | 0,81764 € | 981,17 € |
| 2.000 | 0,78612 € | 1.572,24 € |
| 2.800 | 0,76760 € | 2.149,28 € |
| 4.000 | 0,74970 € | 2.998,80 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

