



PCJ1C820MCL1GS | |
|---|---|
DigiKey Part Number | 493-14064-2-ND - Tape & Reel (TR) 493-14064-1-ND - Cut Tape (CT) 493-14064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,67450 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,52507 € | 472,56 € |
| 1.800 | 0,49343 € | 888,17 € |
| 2.700 | 0,47746 € | 1.289,14 € |
| 4.500 | 0,45967 € | 2.068,52 € |
| 6.300 | 0,44921 € | 2.830,02 € |
| 9.000 | 0,43911 € | 3.951,99 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

