



PCJ1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-3049-2-ND - Tape & Reel (TR) 493-3049-1-ND - Cut Tape (CT) 493-3049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A271MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS1A271MCL1GS | Nichicon | 2.240 | 493-3978-1-ND | 10,90000 € | Upgrade |
| PCF1A271MCL1GS | Nichicon | 1.113 | 493-2995-1-ND | 11,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88880 € | 44,44 € |
| 100 | 0,80980 € | 80,98 € |
| 500 | 0,67378 € | 336,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62191 € | 621,91 € |
| 2.000 | 0,58674 € | 1.173,48 € |
| 3.000 | 0,56900 € | 1.707,00 € |
| 5.000 | 0,54923 € | 2.746,15 € |
| 7.000 | 0,53761 € | 3.763,27 € |
| 10.000 | 0,52639 € | 5.263,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

