



PCJ1A121MCL1GS | |
|---|---|
DigiKey Part Number | 493-3048-2-ND - Tape & Reel (TR) 493-3048-1-ND - Cut Tape (CT) 493-3048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A121MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,67450 € | 67,45 € |
| 500 | 0,55692 € | 278,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51988 € | 519,88 € |
| 2.000 | 0,48911 € | 978,22 € |
| 3.000 | 0,47359 € | 1.420,77 € |
| 5.000 | 0,45629 € | 2.281,45 € |
| 7.000 | 0,44613 € | 3.122,91 € |
| 10.000 | 0,43631 € | 4.363,10 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |










