Similar
Similar
Direct




PCJ0J152MCL9GS | |
|---|---|
DigiKey Part Number | 493-14046-2-ND - Tape & Reel (TR) 493-14046-1-ND - Cut Tape (CT) 493-14046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J152MCL9GS |
Description | CAP ALUM POLY 1500UF 20% 6.3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J152MCL9GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J152MCL1GS | Nichicon | 18.305 | 493-3045-1-ND | 1,90000 € | Similar |
| PCK0J152MCO1GS | Nichicon | 238 | 493-3999-1-ND | 2,17000 € | Similar |
| APXE6R3ARA152MJC0G | Chemi-Con | 0 | 565-3196-2-ND | 0,80770 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32900 € | 13,29 € |
| 50 | 1,04380 € | 52,19 € |
| 100 | 0,95360 € | 95,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81625 € | 326,50 € |
| 800 | 0,76444 € | 611,55 € |
| 1.200 | 0,73830 € | 885,96 € |
| 2.000 | 0,70917 € | 1.418,34 € |
| 2.800 | 0,69204 € | 1.937,71 € |
| 4.000 | 0,67551 € | 2.702,04 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |




