



PCJ0J152MCL1GS | |
|---|---|
DigiKey Part Number | 493-3045-2-ND - Tape & Reel (TR) 493-3045-1-ND - Cut Tape (CT) 493-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 6.3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J152MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.025 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25400 € | 12,54 € |
| 50 | 0,98260 € | 49,13 € |
| 100 | 0,89670 € | 89,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74910 € | 374,55 € |
| 1.000 | 0,70264 € | 702,64 € |
| 1.500 | 0,67920 € | 1.018,80 € |
| 2.500 | 0,65307 € | 1.632,68 € |
| 3.500 | 0,63772 € | 2.232,02 € |
| 5.000 | 0,62289 € | 3.114,45 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

