



PCJ0G561MCL9GS | |
|---|---|
DigiKey Part Number | 493-3032-2-ND - Tape & Reel (TR) 493-3032-1-ND - Cut Tape (CT) 493-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G561MCL9GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G561MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15300 € | 11,53 € |
| 50 | 0,90000 € | 45,00 € |
| 100 | 0,82000 € | 82,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69800 € | 279,20 € |
| 800 | 0,65199 € | 521,59 € |
| 1.200 | 0,62878 € | 754,54 € |
| 2.000 | 0,60289 € | 1.205,78 € |
| 2.800 | 0,58768 € | 1.645,50 € |
| 4.000 | 0,57299 € | 2.291,96 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

